


3554005 | |
|---|---|
DigiKey Part Number | 5666-3554005-ND |
Manufacturer | |
Manufacturer Product Number | 3554005 |
Description | 3-PHASE VM/ 380-480V/ ADJ VUB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Voltage Asymmetry, Voltage Sensing AC 380 ~ 480VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Asymmetry, Voltage Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | 380 ~ 480V AC | |
Delay Time | Fixed, 2 Sec; 2 Sec ~ 30 Sec | |
Voltage - Supply | 380 ~ 480VAC | |
Output Type | Relay | |
Circuit | DPDT (2 Form C) | |
Contact Rating @ Voltage | 10A @ 600VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,86000 € | 392,86 € |
| 10 | 329,57300 € | 3.295,73 € |
| 25 | 310,24000 € | 7.756,00 € |
| Unit Price without VAT: | 392,86000 € |
|---|---|
| Unit Price with VAT: | 467,50340 € |

