


233P-1.5 | |
|---|---|
DigiKey Part Number | 5666-233P-1.5-ND |
Manufacturer | |
Manufacturer Product Number | 233P-1.5 |
Description | 1-PHASE PUMPSAVERPLUS/230V/1/3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC 230VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | 190 ~ 265V AC | |
Delay Time | Fixed, 4 Sec, 5 Sec | |
Voltage - Supply | 230VAC | |
Output Type | Relay | |
Circuit | - | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,15000 € | 254,15 € |
| Unit Price without VAT: | 254,15000 € |
|---|---|
| Unit Price with VAT: | 302,43850 € |


