
232-INSIDER | |
|---|---|
DigiKey Part Number | 5666-232-INSIDER-ND |
Manufacturer | |
Manufacturer Product Number | 232-INSIDER |
Description | 1-PHASE PUMPSAVER/ 230V/ FOR G |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC 230VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | - | |
Delay Time | Fixed, 2 Sec, 5 Sec | |
Voltage - Supply | 230VAC | |
Output Type | Relay | |
Circuit | - | |
Contact Rating @ Voltage | 17A @ 240VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,62000 € | 270,62 € |
| Unit Price without VAT: | 270,62000 € |
|---|---|
| Unit Price with VAT: | 322,03780 € |

