

205V4G1K | |
---|---|
DigiKey Part Number | 5666-205V4G1K-ND |
Manufacturer | |
Manufacturer Product Number | 205V4G1K |
Description | THERMISTOR NTC 2MOHM 4288K DO35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2M DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2M | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | 4288K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 300°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,87000 € | 0,87 € |
5 | 0,77000 € | 3,85 € |
10 | 0,73200 € | 7,32 € |
25 | 0,68600 € | 17,15 € |
50 | 0,65440 € | 32,72 € |
100 | 0,62540 € | 62,54 € |
500 | 0,56746 € | 283,73 € |
1.000 | 0,51697 € | 516,97 € |
5.000 | 0,47650 € | 2.382,50 € |
Unit Price without VAT: | 0,87000 € |
---|---|
Unit Price with VAT: | 1,03530 € |