
1LFS101 | |
|---|---|
DigiKey Part Number | 5666-1LFS101-ND |
Manufacturer | |
Manufacturer Product Number | 1LFS101 |
Description | FUSE BLOCK 600V 100A CHASSIS MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 100 A 600V Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | Custom | |
Current Rating (Amps) | 100 A | |
For Use With/Related Products | 1/4" Stud Mounted Fuses | |
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Voltage | ||
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | Aluminum | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,42000 € | 46,42 € |
| 6 | 37,69833 € | 226,19 € |
| 10 | 35,52000 € | 355,20 € |
| 50 | 29,40920 € | 1.470,46 € |
| 100 | 27,09130 € | 2.709,13 € |
| 250 | 24,28200 € | 6.070,50 € |
| Unit Price without VAT: | 46,42000 € |
|---|---|
| Unit Price with VAT: | 55,23980 € |


