Voltage Asymmetry, Voltage Sensing AC 190 ~ 480VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Asymmetry, Voltage Sensing AC 190 ~ 480VAC
102A2
102A2
HVAC - Take a Load Off – Protect Control Sense

102A2

DigiKey Part Number
5666-102A2-ND
Manufacturer
Manufacturer Product Number
102A2
Description
3-PHASE VOLTAGE MONITOR/ 190-4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Voltage Asymmetry, Voltage Sensing AC 190 ~ 480VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Voltage Asymmetry, Voltage Sensing AC
Trip Status
Energized High/Low
Trip Range
190 ~ 480V AC
Delay Time
Fixed, 2 Sec, 4 Sec
Voltage - Supply
190 ~ 480VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
10A @ 240VAC
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1244,27000 €244,27 €
10203,84400 €2.038,44 €
25191,29200 €4.782,30 €
Manufacturers Standard Package
Unit Price without VAT:244,27000 €
Unit Price with VAT:290,68130 €