
0TLS090.TXLS | |
|---|---|
DigiKey Part Number | 5666-0TLS090.TXLS-ND |
Manufacturer | |
Manufacturer Product Number | 0TLS090.TXLS |
Description | FUSE CRTRDGE 90A 170VDC RAD BEND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 90A 170 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 90A | |
Voltage Rating - DC | 170 VDC | |
Response Time | Fast Blow | |
Applications | Telecom | |
Features | - | |
Class | - | |
Approval Agency | CE, cURus, TUV | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.562" Dia x 0.944" L (14.28mm x 23.98mm) | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,56652 € | 10.283,26 € |
| Unit Price without VAT: | 20,56652 € |
|---|---|
| Unit Price with VAT: | 24,47416 € |

