
0TLS080.TXL | |
|---|---|
DigiKey Part Number | 0TLS080.TXL-ND |
Manufacturer | |
Manufacturer Product Number | 0TLS080.TXL |
Description | FUSE CARTRIDGE 80A 170VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80A 170 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 80A | |
Voltage Rating - DC | 170 VDC | |
Response Time | Fast Blow | |
Applications | Telecom | |
Features | - | |
Class | - | |
Approval Agency | CE, cURus, TUV | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.563" Dia x 0.880" L (14.30mm x 22.35mm) | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,07814 € | 10.539,07 € |
| Unit Price without VAT: | 21,07814 € |
|---|---|
| Unit Price with VAT: | 25,08299 € |

