80A 170 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0TLS080.T

DigiKey Part Number
5666-0TLS080.T-ND
Manufacturer
Manufacturer Product Number
0TLS080.T
Description
FUSE CARTRIDGE 80A 170VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
80A 170 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
80A
Voltage Rating - DC
170 VDC
Response Time
Fast Blow
Applications
Telecom
Features
-
Class
-
Approval Agency
CE, cURus, TUV
Operating Temperature
-
Breaking Capacity @ Rated Voltage
100kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.563" Dia x 0.880" L (14.30mm x 22.35mm)
Grade
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,68000 €33,68 €
527,94000 €139,70 €
1025,77500 €257,75 €
5021,34820 €1.067,41 €
10019,67000 €1.967,00 €
25017,63616 €4.409,04 €
50016,22544 €8.112,72 €
Manufacturers Standard Package
Unit Price without VAT:33,68000 €
Unit Price with VAT:40,07920 €