
0TLS050.T | |
|---|---|
DigiKey Part Number | 5666-0TLS050.T-ND |
Manufacturer | |
Manufacturer Product Number | 0TLS050.T |
Description | FUSE CARTRIDGE 50A 170VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50A 170 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 170 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Telecom |
Packaging Bulk | Approval Agency CE, cURus, TUV |
Part Status Active | Breaking Capacity @ Rated Voltage 100kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 0.563" Dia x 0.880" L (14.30mm x 22.35mm) |
Current Rating (Amps) 50A |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,07400 € | 220,74 € |
| Unit Price without VAT: | 22,07400 € |
|---|---|
| Unit Price with VAT: | 26,26806 € |

