40A 170 VDC Fuse Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0TLS040.TXLS

DigiKey Part Number
5666-0TLS040.TXLS-ND
Manufacturer
Manufacturer Product Number
0TLS040.TXLS
Description
FUSE CRTRDGE 40A 170VDC RAD BEND
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
40A 170 VDC Fuse Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Cartridge
Current Rating (Amps)
40A
Voltage Rating - DC
170 VDC
Response Time
Fast Blow
Applications
Telecom
Features
-
Class
-
Approval Agency
CE, cURus, TUV
Operating Temperature
-
Breaking Capacity @ Rated Voltage
100kA
Package / Case
Radial Bend Cylinder
Size / Dimension
0.562" Dia x 0.944" L (14.28mm x 23.98mm)
Grade
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,86000 €38,86 €
532,23800 €161,19 €
1029,73800 €297,38 €
5024,62660 €1.231,33 €
10022,68850 €2.268,85 €
25020,33956 €5.084,89 €
Unit Price without VAT:38,86000 €
Unit Price with VAT:46,24340 €