Image for 0TLS035.TXMB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0TLS035.TXMB

DigiKey Part Number
5666-0TLS035.TXMB-ND
Manufacturer
Manufacturer Product Number
0TLS035.TXMB
Description
FUSE CRTRDGE 35A 170VDC RAD BEND
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
35A 170 VDC Fuse Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
170 VDC
Manufacturer
Littelfuse Inc.
Response Time
Fast Blow
Series
Applications
Telecom
Packaging
Box
Approval Agency
CE, cURus, TUV
Part Status
Active
Breaking Capacity @ Rated Voltage
100kA
Mounting Type
Through Hole
Package / Case
Radial Bend Cylinder
Fuse Type
Cartridge
Size / Dimension
0.563" Dia x 0.877" H (14.30mm x 22.28mm)
Current Rating (Amps)
35A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1031,68500 €316,85 €
Manufacturers Standard Package
Unit Price without VAT:31,68500 €
Unit Price with VAT:37,70515 €