
0TLS025.TXLB | |
|---|---|
DigiKey Part Number | 5666-0TLS025.TXLB-ND |
Manufacturer | |
Manufacturer Product Number | 0TLS025.TXLB |
Description | FUSE CRTRDGE 25A 170VDC CYLINDR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25A 170 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 25A | |
Voltage Rating - DC | 170 VDC | |
Response Time | Fast Blow | |
Applications | Telecom | |
Features | - | |
Class | - | |
Approval Agency | CE, cURus, TUV | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.563" Dia x 1.580" L (14.30mm x 40.13mm) | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,32682 € | 9.663,41 € |
| Unit Price without VAT: | 19,32682 € |
|---|---|
| Unit Price with VAT: | 22,99892 € |

