
0TLS010.TXMB | |
|---|---|
DigiKey Part Number | 5666-0TLS010.TXMB-ND |
Manufacturer | |
Manufacturer Product Number | 0TLS010.TXMB |
Description | FUSE CARTRIDGE 10A 170VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10A 170 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 170 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Telecom |
Packaging Bulk | Approval Agency CE, cURus, TUV |
Part Status Active | Breaking Capacity @ Rated Voltage 100kA |
Mounting Type Through Hole | Package / Case Radial Bend Cylinder |
Fuse Type Cartridge | Size / Dimension 0.563" Dia x 0.877" H (14.30mm x 22.28mm) |
Current Rating (Amps) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,68500 € | 316,85 € |
| Unit Price without VAT: | 31,68500 € |
|---|---|
| Unit Price with VAT: | 37,70515 € |

