
0TLS005.TXLB | |
|---|---|
DigiKey Part Number | 5666-0TLS005.TXLB-ND |
Manufacturer | |
Manufacturer Product Number | 0TLS005.TXLB |
Description | FUSE CARTRIDGE 5A 170VDC CYLINDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5A 170 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 170 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Telecom |
Packaging Bulk | Approval Agency CE, cURus, TUV |
Part Status Active | Breaking Capacity @ Rated Voltage 100kA |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Size / Dimension 0.563" Dia x 1.580" L (14.30mm x 40.13mm) |
Current Rating (Amps) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,08652 € | 9.543,26 € |
| Unit Price without VAT: | 19,08652 € |
|---|---|
| Unit Price with VAT: | 22,71296 € |

