
0SPF020.H | |
|---|---|
DigiKey Part Number | F11446-ND |
Manufacturer | |
Manufacturer Product Number | 0SPF020.H |
Description | FUSE CARTRIDGE 20A 1KVDC 5AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20A 1 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 20A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL, VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
DC Cold Resistance | 0.005 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,63000 € | 17,63 € |
| 5 | 14,62600 € | 73,13 € |
| 10 | 13,49400 € | 134,94 € |
| 50 | 11,18300 € | 559,15 € |
| 100 | 10,30770 € | 1.030,77 € |
| 300 | 9,04880 € | 2.714,64 € |
| 500 | 8,51232 € | 4.256,16 € |
| 1.000 | 8,21994 € | 8.219,94 € |
| Unit Price without VAT: | 17,63000 € |
|---|---|
| Unit Price with VAT: | 20,97970 € |


