
0SPF012.H | |
|---|---|
DigiKey Part Number | 5666-0SPF012.H-ND |
Manufacturer | |
Manufacturer Product Number | 0SPF012.H |
Description | FUSE CARTRIDGE 12A 1KVDC 5AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12A 1 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 12A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL, VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
DC Cold Resistance | 0.00993 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,04000 € | 19,04 € |
| 5 | 15,79800 € | 78,99 € |
| 10 | 14,57600 € | 145,76 € |
| 50 | 12,07840 € | 603,92 € |
| 100 | 11,13270 € | 1.113,27 € |
| 300 | 9,77253 € | 2.931,76 € |
| 500 | 9,19294 € | 4.596,47 € |
| 1.000 | 8,49305 € | 8.493,05 € |
| Unit Price without VAT: | 19,04000 € |
|---|---|
| Unit Price with VAT: | 22,65760 € |

