6A 1 kVDC Fuse Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0SPF006.HXR

DigiKey Part Number
5666-0SPF006.HXR-ND
Manufacturer
Manufacturer Product Number
0SPF006.HXR
Description
FUSE CARTRIDGE 6A 1KVDC 5AG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6A 1 kVDC Fuse Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
1 kVDC
Manufacturer
Littelfuse Inc.
Response Time
Fast Blow
Series
Applications
Solar (Photovoltaic)
Packaging
Bulk
Approval Agency
CE, CSA, UL
Part Status
Active
Breaking Capacity @ Rated Voltage
20kA
Mounting Type
Through Hole
Package / Case
5AG, 10mm x 38mm (Midget)
Fuse Type
Cartridge
Size / Dimension
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
Current Rating (Amps)
6A
DC Cold Resistance
0.028 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,47000 €22,47 €
518,64600 €93,23 €
1017,20200 €172,02 €
5014,25300 €712,65 €
10013,13560 €1.313,56 €
30011,52853 €3.458,56 €
50010,84368 €5.421,84 €
Manufacturers Standard Package
Unit Price without VAT:22,47000 €
Unit Price with VAT:26,73930 €