SPF_Midget
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0SPF004.H

DigiKey Part Number
5666-0SPF004.H-ND
Manufacturer
Manufacturer Product Number
0SPF004.H
Description
FUSE CARTRIDGE 4A 1KVDC 5AG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4A 1 kVDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
4A
Voltage Rating - DC
1 kVDC
Response Time
Fast Blow
Applications
Solar (Photovoltaic)
Features
-
Class
-
Approval Agency
CE, CSA, UL, VDE
Operating Temperature
-
Breaking Capacity @ Rated Voltage
20kA
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
DC Cold Resistance
0.061 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 300
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10010,23720 €1.023,72 €
Manufacturers Standard Package
Unit Price without VAT:10,23720 €
Unit Price with VAT:12,18227 €