


0SPF002.HXR | |
|---|---|
DigiKey Part Number | 5666-0SPF002.HXR-ND |
Manufacturer | |
Manufacturer Product Number | 0SPF002.HXR |
Description | FUSE CARTRIDGE 2A 1KVDC 5AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2A 1 kVDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 1 kVDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Solar (Photovoltaic) |
Packaging Bulk | Approval Agency CE, CSA, UL |
Part Status Active | Breaking Capacity @ Rated Voltage 20kA |
Mounting Type Through Hole | Package / Case 5AG, 10mm x 38mm (Midget) |
Fuse Type Cartridge | Size / Dimension 0.406" Dia x 1.500" L (10.31mm x 38.10mm) |
Current Rating (Amps) 2A | DC Cold Resistance 0.237 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 € | 22,47 € |
| 5 | 18,64600 € | 93,23 € |
| 10 | 17,20200 € | 172,02 € |
| 50 | 14,25300 € | 712,65 € |
| 100 | 13,13560 € | 1.313,56 € |
| 300 | 11,52853 € | 3.458,56 € |
| 500 | 10,84368 € | 5.421,84 € |
| Unit Price without VAT: | 22,47000 € |
|---|---|
| Unit Price with VAT: | 26,73930 € |

