
0SLC040.T | |
|---|---|
DigiKey Part Number | F5974-ND |
Manufacturer | |
Manufacturer Product Number | 0SLC040.T |
Description | FUSE CARTRIDGE 40A 480VAC/170VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40A 480 VAC 170 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 480 VAC | |
Voltage Rating - DC | 170 VDC | |
Response Time | Medium Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | G | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA AC, 10kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.406" Dia x 2.252" L (10.30mm x 57.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,84000 € | 20,84 € |
| 5 | 17,29400 € | 86,47 € |
| 10 | 14,84400 € | 148,44 € |
| 50 | 13,02660 € | 651,33 € |
| 100 | 12,13370 € | 1.213,37 € |
| 250 | 10,92908 € | 2.732,27 € |
| 500 | 10,05884 € | 5.029,42 € |
| Unit Price without VAT: | 20,84000 € |
|---|---|
| Unit Price with VAT: | 24,79960 € |

