
0SLC001.T | |
|---|---|
DigiKey Part Number | 5666-0SLC001.T-ND |
Manufacturer | |
Manufacturer Product Number | 0SLC001.T |
Description | FUSE CARTRIDGE 1A 600VAC/170VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1A 600 VAC 170 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 170 VDC | |
Response Time | Medium Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | G | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA AC, 10kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.406" Dia x 1.311" L (10.30mm x 33.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,26000 € | 14,26 € |
| 5 | 11,83200 € | 59,16 € |
| 10 | 9,69100 € | 96,91 € |
| 50 | 8,66340 € | 433,17 € |
| 100 | 7,72940 € | 772,94 € |
| 250 | 7,48564 € | 1.871,41 € |
| 500 | 6,89180 € | 3.445,90 € |
| 1.000 | 6,51208 € | 6.512,08 € |
| Unit Price without VAT: | 14,26000 € |
|---|---|
| Unit Price with VAT: | 16,96940 € |


