0NLS080.V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: 215,26000 €
Image for 0NLS080.V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0NLS080.V

DigiKey Part Number
5666-0NLS080.V-ND
Manufacturer
Manufacturer Product Number
0NLS080.V
Description
FUSE CARTRIDGE 80A 600VAC/VDC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
80A 600 VAC 600 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
600 VDC
Manufacturer
Littelfuse Inc.
Response Time
Fast Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Class
K5
Part Status
Active
Approval Agency
CE, CSA, UL
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
50kA
Fuse Type
Cartridge
Package / Case
Cylindrical, Blade Terminals
Current Rating (Amps)
80A
Size / Dimension
1.311" Dia x 5.874" L (33.30mm x 149.20mm)
Voltage Rating - AC
600 VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NOS-80Eaton - Bussmann Electrical Division0NOS-80-ND215,26000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
162,65000 €62,65 €
Manufacturers Standard Package
Unit Price without VAT:62,65000 €
Unit Price with VAT:74,55350 €