Similar

0NLS070.V | |
|---|---|
DigiKey Part Number | 5666-0NLS070.V-ND |
Manufacturer | |
Manufacturer Product Number | 0NLS070.V |
Description | FUSE CARTRIDGE 70A 600VAC/VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 70A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 70A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | K5 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 1.311" Dia x 5.874" L (33.30mm x 149.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,72000 $ | 73,72 $ |
| Unit Price without VAT: | 73,72000 $ |
|---|---|
| Unit Price with VAT: | 87,72680 $ |

