Similar

0NLS050.T | |
|---|---|
DigiKey Part Number | 5666-0NLS050.T-ND |
Manufacturer | |
Manufacturer Product Number | 0NLS050.T |
Description | FUSE CARTRIDGE 50A 600VAC/400VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 50A 600 VAC 400 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 400 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | K5 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 1.063" Dia x 5.500" L (27.00mm x 139.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,70000 € | 31,70 € |
| 5 | 26,29400 € | 131,47 € |
| 10 | 24,25600 € | 242,56 € |
| 50 | 20,09100 € | 1.004,55 € |
| 100 | 18,51230 € | 1.851,23 € |
| 250 | 16,59944 € | 4.149,86 € |
| 500 | 15,27250 € | 7.636,25 € |
| Unit Price without VAT: | 31,70000 € |
|---|---|
| Unit Price with VAT: | 37,72300 € |

