
0NLS005.T | |
|---|---|
DigiKey Part Number | 5666-0NLS005.T-ND |
Manufacturer | |
Manufacturer Product Number | 0NLS005.T |
Description | FUSE CARTRIDGE 5A 600VAC/VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | K5 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.811" Dia x 5.000" L (20.60mm x 127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,55000 € | 24,55 € |
| 5 | 20,36800 € | 101,84 € |
| 10 | 18,79000 € | 187,90 € |
| 50 | 15,56800 € | 778,40 € |
| 100 | 14,34670 € | 1.434,67 € |
| 250 | 12,86740 € | 3.216,85 € |
| 500 | 11,84138 € | 5.920,69 € |
| Unit Price without VAT: | 24,55000 € |
|---|---|
| Unit Price with VAT: | 29,21450 € |

