
0NLN300.X | |
---|---|
DigiKey Part Number | 0NLN300.X-ND |
Manufacturer | |
Manufacturer Product Number | 0NLN300.X |
Description | FUSE CARTRIDGE 300A 250VAC/VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300A 250 VAC 250 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 300A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | K5 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 2.094" Dia x 4.878" L (53.19mm x 123.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 119,44000 € | 119,44 € |
Unit Price without VAT: | 119,44000 € |
---|---|
Unit Price with VAT: | 142,13360 € |