
0NLN040.T | |
---|---|
DigiKey Part Number | 5666-0NLN040.T-ND |
Manufacturer | |
Manufacturer Product Number | 0NLN040.T |
Description | FUSE CARTRIDGE 40A 250VAC/VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40A 250 VAC 250 VDC Fuse Cartridge Requires Holder |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | K5 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.811" Dia x 3.000" L (20.60mm x 76.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,80000 € | 7,80 € |
5 | 6,47000 € | 32,35 € |
10 | 5,96900 € | 59,69 € |
50 | 4,95000 € | 247,50 € |
100 | 4,56440 € | 456,44 € |
250 | 4,09764 € | 1.024,41 € |
500 | 3,77432 € | 1.887,16 € |
1.000 | 3,47429 € | 3.474,29 € |
Unit Price without VAT: | 7,80000 € |
---|---|
Unit Price with VAT: | 9,28200 € |