
0LMF005.H | |
|---|---|
DigiKey Part Number | 0LMF005.H-ND |
Manufacturer | |
Manufacturer Product Number | 0LMF005.H |
Description | FUSE CARTRIDGE 5A 300VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5A 300 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 300 VAC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency CE, CSA, UL |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Requires Holder | Package / Case Cartridge |
Fuse Type Cartridge | Size / Dimension 0.610" Dia x 1.820" L (15.49mm x 46.23mm) |
Current Rating (Amps) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,46450 € | 546,45 € |
| Unit Price without VAT: | 5,46450 € |
|---|---|
| Unit Price with VAT: | 6,50276 € |

