
0LGR001.HXL | |
---|---|
DigiKey Part Number | 5666-0LGR001.HXL-ND |
Manufacturer | |
Manufacturer Product Number | 0LGR001.HXL |
Description | FUSE CARTRIDGE 1A 300VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1A 300 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 300 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.610" Dia x 1.820" L (15.49mm x 46.23mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 5,72970 € | 572,97 € |
Unit Price without VAT: | 5,72970 € |
---|---|
Unit Price with VAT: | 6,81834 € |