
0LEYYYCSX | |
|---|---|
DigiKey Part Number | 5666-0LEYYYCSX-ND |
Manufacturer | |
Manufacturer Product Number | 0LEYYYCSX |
Description | ACS CLASSCC INLINE HOLDER 30A 2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 2 Circuit Cartridge Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 5AG, 13/32" x 1-1/2" (Midget) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 2 | |
Voltage | ||
Orientation | - | |
Termination Style | - | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 243,86400 € | 2.438,64 € |
| Unit Price without VAT: | 243,86400 € |
|---|---|
| Unit Price with VAT: | 290,19816 € |

