
0LETBYCSX | |
|---|---|
DigiKey Part Number | 5666-0LETBYCSX-ND |
Manufacturer | |
Manufacturer Product Number | 0LETBYCSX |
Description | FUSE HOLDER 600V 30A IN LINE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | - | |
Fuse Type | - | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Crimp, Screw Terminal | |
Contact Material | Copper | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 123,69200 € | 1.236,92 € |
| Unit Price without VAT: | 123,69200 € |
|---|---|
| Unit Price with VAT: | 147,19348 € |

