
0LETAYCSX | |
|---|---|
DigiKey Part Number | 5666-0LETAYCSX-ND |
Manufacturer | |
Manufacturer Product Number | 0LETAYCSX |
Description | FUSE HOLDER 600V 30A IN LINE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30 A |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Termination Style Crimp, Screw Terminal |
Mounting Type | Contact Material Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 111,61900 € | 1.116,19 € |
| Unit Price without VAT: | 111,61900 € |
|---|---|
| Unit Price with VAT: | 132,82661 € |

