
0LEB00ADX | |
|---|---|
DigiKey Part Number | 5666-0LEB00ADX-ND |
Manufacturer | |
Manufacturer Product Number | 0LEB00ADX |
Description | FUSE HLDR CART 600V 30A IN LINE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 5AG, 13/32" x 1-1/2" (Midget) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Crimp |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Contact Material Copper |
Current Rating (Amps) 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 54,69900 € | 546,99 € |
| Unit Price without VAT: | 54,69900 € |
|---|---|
| Unit Price with VAT: | 65,09181 € |

