
0LDC600.X | |
---|---|
DigiKey Part Number | 5666-0LDC600.X-ND |
Manufacturer | |
Manufacturer Product Number | 0LDC600.X |
Description | FUSE CARTRIDGE 600A 600VAC/VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 600A 600 VAC 600 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 600A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | L | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 50kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 2.500" Dia x 3.752" L (63.50mm x 95.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 795,50000 € | 795,50 € |
Unit Price without VAT: | 795,50000 € |
---|---|
Unit Price with VAT: | 946,64500 € |