
0LDC2000X | |
|---|---|
DigiKey Part Number | 5666-0LDC2000X-ND |
Manufacturer | |
Manufacturer Product Number | 0LDC2000X |
Description | FUSE CARTRIDGE 2KA 600VAC/VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2kA 600 VAC 600 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 2kA | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | L | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 50kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 3.500" Dia x 3.752" L (88.90mm x 95.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.575,25000 € | 1.575,25 € |
| Unit Price without VAT: | 1.575,25000 € |
|---|---|
| Unit Price with VAT: | 1.874,54750 € |

