
0KLK01.5T | |
---|---|
DigiKey Part Number | 5666-0KLK01.5T-ND |
Manufacturer | |
Manufacturer Product Number | 0KLK01.5T |
Description | FUSE CRTRDGE 1.5A 600VAC/500VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5A 600 VAC 500 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1.5A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA AC, 50kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,44000 € | 23,44 € |
5 | 19,44800 € | 97,24 € |
10 | 17,39200 € | 173,92 € |
50 | 14,58700 € | 729,35 € |
100 | 13,21320 € | 1.321,32 € |
250 | 12,28704 € | 3.071,76 € |
500 | 11,30746 € | 5.653,73 € |
Unit Price without VAT: | 23,44000 € |
---|---|
Unit Price with VAT: | 27,89360 € |