
0KLC250.X | |
---|---|
DigiKey Part Number | 5666-0KLC250.X-ND |
Manufacturer | |
Manufacturer Product Number | 0KLC250.X |
Description | FUSE CRTRDGE 250A 600VAC CYLINDR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 250A 600 VAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 250A | |
Voltage Rating - AC | 600 VAC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 2.000" Dia x 2.843" L (50.80mm x 72.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 170,98000 € | 170,98 € |
Unit Price without VAT: | 170,98000 € |
---|---|
Unit Price with VAT: | 203,46620 € |