
0KLC005.T | |
|---|---|
DigiKey Part Number | 5666-0KLC005.T-ND |
Manufacturer | |
Manufacturer Product Number | 0KLC005.T |
Description | FUSE CARTRIDGE 5A 600VAC CYLINDR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5A 600 VAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Semiconductors |
Packaging Bulk | Approval Agency CE, CSA, UR |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Size / Dimension 0.563" Dia x 1.874" L (14.30mm x 47.60mm) |
Current Rating (Amps) 5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAC-5 | Eaton - Bussmann Electrical Division | 0 | KAC-5-ND | 96,11300 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,26000 € | 38,26 € |
| 5 | 31,74000 € | 158,70 € |
| 10 | 29,28000 € | 292,80 € |
| 50 | 24,24740 € | 1.212,37 € |
| 100 | 22,33890 € | 2.233,89 € |
| 250 | 20,02648 € | 5.006,62 € |
| Unit Price without VAT: | 38,26000 € |
|---|---|
| Unit Price with VAT: | 45,52940 € |

