
0JLS175.X | |
---|---|
DigiKey Part Number | 5666-0JLS175.X-ND |
Manufacturer | |
Manufacturer Product Number | 0JLS175.X |
Description | FUSE CRTRDGE 175A 600VAC CYLINDR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 175A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 175A | |
Voltage Rating - AC | 600 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | J | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 1.500" Dia x 3.000" L (38.10mm x 76.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 155,76000 € | 155,76 € |
5 | 129,13200 € | 645,66 € |
10 | 119,05400 € | 1.190,54 € |
50 | 98,40220 € | 4.920,11 € |
Unit Price without VAT: | 155,76000 € |
---|---|
Unit Price with VAT: | 185,35440 € |