
0JLS090.V | |
---|---|
DigiKey Part Number | 5666-0JLS090.V-ND |
Manufacturer | |
Manufacturer Product Number | 0JLS090.V |
Description | FUSE CRTRDGE 90A 600VAC CYLINDR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 90A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 90A | |
Voltage Rating - AC | 600 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | J | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 1.000" Dia x 2.626" L (25.40mm x 66.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 93,73000 € | 93,73 € |
Unit Price without VAT: | 93,73000 € |
---|---|
Unit Price with VAT: | 111,53870 € |