
0JLS080.V | |
|---|---|
DigiKey Part Number | 5666-0JLS080.V-ND |
Manufacturer | |
Manufacturer Product Number | 0JLS080.V |
Description | FUSE CRTRDGE 80A 600VAC CYLINDR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 80A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 80A | |
Voltage Rating - AC | 600 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | J | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 1.000" Dia x 2.626" L (25.40mm x 66.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,01000 € | 103,01 € |
| 5 | 85,42200 € | 427,11 € |
| 10 | 78,77200 € | 787,72 € |
| 50 | 65,15260 € | 3.257,63 € |
| 100 | 59,98180 € | 5.998,18 € |
| Unit Price without VAT: | 103,01000 € |
|---|---|
| Unit Price with VAT: | 122,58190 € |

