
0FLQ03.2HXR | |
---|---|
DigiKey Part Number | 5666-0FLQ03.2HXR-ND |
Manufacturer | |
Manufacturer Product Number | 0FLQ03.2HXR |
Description | FUSE GLASS 3.2A 500VAC 5AG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.2 A 500 V Fuse Cartridge Through Hole 5AG, 10mm x 38mm (Midget) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) | |
DC Cold Resistance | 0.0938 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 21,33960 € | 2.133,96 € |
Unit Price without VAT: | 21,33960 € |
---|---|
Unit Price with VAT: | 25,39412 € |