0FLQSeries
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0FLQ025.HXR

DigiKey Part Number
0FLQ025.HXR-ND
Manufacturer
Manufacturer Product Number
0FLQ025.HXR
Description
FUSE GLASS 25A 500VAC 5AG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
25 A 500 V Fuse Cartridge Surface Mount 5AG, 10mm x 38mm w/PC Pins (Midget)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
500 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
DC Cold Resistance
0.00292 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10020,38390 €2.038,39 €
Manufacturers Standard Package
Unit Price without VAT:20,38390 €
Unit Price with VAT:24,25684 €