0FLQSeries
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0FLQSeries
0FLQ015.T

0FLQ015.T

DigiKey Part Number
F1054-ND
Manufacturer
Manufacturer Product Number
0FLQ015.T
Description
FUSE CARTRIDGE 15A 500VAC/300VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
15A 500 VAC 300 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
15A
Voltage Rating - AC
500 VAC
Voltage Rating - DC
300 VDC
Response Time
Slow Blow
Applications
Transformer Protection
Features
-
Class
-
Approval Agency
CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
10kA
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,11000 €27,11 €
522,49600 €112,48 €
1020,17500 €201,75 €
5017,19180 €859,59 €
10015,84200 €1.584,20 €
25014,20664 €3.551,66 €
50013,19508 €6.597,54 €
Manufacturers Standard Package
Unit Price without VAT:27,11000 €
Unit Price with VAT:32,26090 €