


0FLM010.T | |
|---|---|
DigiKey Part Number | F1787-ND |
Manufacturer | |
Manufacturer Product Number | 0FLM010.T |
Description | FUSE CARTRIDGE 10A 250VAC/125VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Slow Blow | |
Applications | Motor Protection | |
Features | - | |
Class | - | |
Approval Agency | CSA, PSE, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
DC Cold Resistance | 0.00903 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,58000 € | 10,58 € |
| 5 | 8,77600 € | 43,88 € |
| 10 | 8,09600 € | 80,96 € |
| 50 | 6,71260 € | 335,63 € |
| 100 | 6,18860 € | 618,86 € |
| 250 | 5,55456 € | 1.388,64 € |
| 500 | 5,11510 € | 2.557,55 € |
| 1.000 | 4,70723 € | 4.707,23 € |
| Unit Price without VAT: | 10,58000 € |
|---|---|
| Unit Price with VAT: | 12,59020 € |





