
0CNN250.V | |
|---|---|
DigiKey Part Number | 5666-0CNN250.V-ND |
Manufacturer | |
Manufacturer Product Number | 0CNN250.V |
Description | FUSE STRP 250A 125VAC/48VDC BOLT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 250A 125 VAC 48 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Fuse Strip | |
Current Rating (Amps) | 250A | |
Voltage Rating - AC | 125 VAC | |
Voltage Rating - DC | 48 VDC | |
Response Time | Fast Blow | |
Applications | Lift Trucks | |
Features | Indicating | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 2.5kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,30000 € | 39,30 € |
| 5 | 32,60800 € | 163,04 € |
| 10 | 30,08100 € | 300,81 € |
| 50 | 24,91000 € | 1.245,50 € |
| 100 | 22,94940 € | 2.294,94 € |
| 250 | 20,57324 € | 5.143,31 € |
| Unit Price without VAT: | 39,30000 € |
|---|---|
| Unit Price with VAT: | 46,76700 € |

