cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0CNN100E.H

DigiKey Part Number
5666-0CNN100E.H-ND
Manufacturer
Manufacturer Product Number
0CNN100E.H
Description
80 VDC 100 AMP FORK LIFT FUSE
Customer Reference
Detailed Description
100A 125 VAC 80 VDC Fuse Fuse Strip Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Bolt Mount
Fuse Type
Fuse Strip
Current Rating (Amps)
100A
Voltage Rating - AC
125 VAC
Voltage Rating - DC
80 VDC
Response Time
Fast Blow
Applications
Lift Trucks
Features
-
Class
-
Approval Agency
cURus
Operating Temperature
-
Breaking Capacity @ Rated Voltage
2.7kA
Package / Case
Metal Strip
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.