0CNN040.V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: 153,91400 €
Datasheet
40A 125 VAC 48 VDC Fuse Fuse Strip Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0CNN040.V

DigiKey Part Number
5666-0CNN040.V-ND
Manufacturer
Manufacturer Product Number
0CNN040.V
Description
FUSE STRIP 40A 125VAC/48VDC BOLT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40A 125 VAC 48 VDC Fuse Fuse Strip Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 VAC
Manufacturer
Littelfuse Inc.
Voltage Rating - DC
48 VDC
Series
Response Time
Fast Blow
Packaging
Bulk
Applications
Lift Trucks
Part Status
Active
Features
Indicating
Mounting Type
Bolt Mount
Approval Agency
UR
Fuse Type
Fuse Strip
Breaking Capacity @ Rated Voltage
2.5kA
Current Rating (Amps)
40A
Package / Case
Cylindrical, Blade Terminal (Bolt)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ANN-40Eaton - Bussmann Electrical Division0ANN-40-ND153,91400 €Similar
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,48000 €33,48 €
Manufacturers Standard Package
Unit Price without VAT:33,48000 €
Unit Price with VAT:39,84120 €