0BLS004.T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: 33,58200 €
Datasheet
4A 600 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0BLS004.T

DigiKey Part Number
5666-0BLS004.T-ND
Manufacturer
Manufacturer Product Number
0BLS004.T
Description
FUSE CARTRIDGE 4A 600VAC 5AG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4A 600 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
600 VAC
Manufacturer
Littelfuse Inc.
Response Time
Fast Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Approval Agency
CSA, UL
Part Status
Active
Breaking Capacity @ Rated Voltage
10kA
Mounting Type
Requires Holder
Package / Case
5AG, 10mm x 38mm (Midget)
Fuse Type
Cartridge
Size / Dimension
0.406" Dia x 1.375" L (10.31mm x 34.93mm)
Current Rating (Amps)
4A
DC Cold Resistance
0.0464 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BBS-4Eaton - Bussmann Electrical Division0BBS-4-ND33,58200 €Similar
Available To Order
Factory Stock: 120
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,84000 €12,84 €
510,65000 €53,25 €
109,82700 €98,27 €
508,14660 €407,33 €
1007,51030 €751,03 €
2506,73996 €1.684,99 €
5006,20596 €3.102,98 €
1.0005,71028 €5.710,28 €
Manufacturers Standard Package
Unit Price without VAT:12,84000 €
Unit Price with VAT:15,27960 €